text.skipToContent text.skipToNavigation

Manufacturer Part #

OKI-78SR-12/1.0-W36H-C

OKI Series 12 W 15 -36 Vin 12 V Output 1 A Non-Isolated Switching Regulator

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions OKI-78SR-12/1.0-W36H-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Input Voltage: 15V to 35V
Operating Temp Range: -40°C to +85°C
Efficiency: 95.5%
Load Capacitance: 300µF
Output Current: 1A
Switching Frequency-Max: 500kHz
Ripple & Noise: 50mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$407.00
USD
Quantity
Unit Price
100+
$4.07
Product Variant Information section