text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH30N60L2

N-Channel 600 V 30A 540W Through Hole Linear L2TM Power MOSFET - TO-247 (IXTH)

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH30N60L2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 540W
Qg Gate Charge: 335nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 43ns
Turn-off Delay Time: 123ns
Rise Time: 65ns
Fall Time: 43ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 10.7nF
Series: IXTH30N60
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,957.00
USD
Quantity
Unit Price
30
$13.41
90
$13.30
150
$13.26
300
$13.19
600+
$13.09
Product Variant Information section