text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9541ABS/01,118

2-to-1 I2C-bus master selector with interrupt logic and reset

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9541ABS/01,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
No of Channels: 2
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 349µA
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Power Dissipation: 0.4W
Moisture Sensitivity Level: 1
Package Style:  HVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$8,460.00
USD
Quantity
Unit Price
6,000+
$1.41
Product Variant Information section