text.skipToContent text.skipToNavigation

Manufacturer Part #

STGD20N45LZAG

STGD20N45 Series 450 V 25 A Automotive Grade Internally Clamped IGBT - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGD20N45LZAG - Technical Attributes
Attributes Table
CE Voltage-Max: 450V
Collector Current @ 25C: 25A
Power Dissipation-Tot: 150W
Gate - Emitter Voltage: 12V to 16V
Pulsed Collector Current: 50A
Collector - Emitter Saturation Voltage: 1.1V
Turn-on Delay Time: 1.1µs
Turn-off Delay Time: 1.06µs
Qg Gate Charge: 26nC
Leakage Current: 625µA
Input Capacitance: 1011pF
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,525.00
USD
Quantity
Unit Price
2,500
$0.61
5,000
$0.605
7,500
$0.60
10,000
$0.595
12,500+
$0.585
Product Variant Information section