text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS5100HQ-13

Schottky Diodes & Rectifiers 5A HV Schottky 100Vr 5.0A 0.71

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PDS5100HQ-13 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 5A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 3.5µA
Forward Voltage: 0.67V
Thermal Resistance: 85°C/W
Operating Temp Range: -65°C to +175°C
Power Dissipation: 2.5W
Configuration: Single
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,425.00
USD
Quantity
Unit Price
5,000+
$0.285
Product Variant Information section