text.skipToContent text.skipToNavigation

Manufacturer Part #

B360AF-13

Schottky Diode 60V 3A Vf 0.65V 80A Surge Surface Mount SMAF

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B360AF-13 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 650mV
Diode Capacitance-Max: 110pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 200µA
Configuration: Single
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$845.00
USD
Quantity
Unit Price
10,000+
$0.0845
Product Variant Information section