Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
URG3216L-101-L-T05
Download the CAD models for this product. Learn more about SnapMagic.
500 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Susumu’s new URG series of thin-film chip resistors offers an improvement in reliability as well as in the linearity of its Temperature Coefficient of Resistance (TCR) compared to the high standard set by the existing RG series.
APPLICATIONS• Precision industrial instruments• Test and measurement instruments• Automotive electronics• Laboratory-grade scales
FEATURES• ±0.02% maximum drift for load life (2,000 hours at 70°C)• ±0.05% humidity bias drift• ±0.02% temperature cycle drift• ±0.02% high-temperature exposure drift• Stable when exposed to atmospheric sulfur• EIA standard package sizes: 0603, 0805 and 1206
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.