text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-500-24-SF

RPS Series 80 to 264 VAC 322 W 24 VDC 13.4 A Enclosed AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPS-500-24-SF - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 500W
Output Voltage: 24V
Output Current: 20.8A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$115.71
USD
Quantity
Unit Price
1
$115.71
2
$114.03
3
$113.05
4
$112.37
5+
$110.20
Product Variant Information section