text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC03-05SK

RAC03 Series 3W 5 V 600 mA Through Hole Single Output AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
RECOM RAC03-05SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Output Current: 600mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 60mV
Load Regulation (%): 2.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
24 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.72
USD
Quantity
Unit Price
4
$6.93
10
$6.87
25
$6.81
40
$6.78
100+
$6.69
Product Variant Information section