text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK316AB7106KLHT

Multilayer Ceramic Capacitors 1206 16v x7r 106 10% tol

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2611
Product Specification Section
TAIYO YUDEN EMK316AB7106KLHT - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
2,000+
$0.54