text.skipToContent text.skipToNavigation

Manufacturer Part #

V14E20PL4

LV UltraMOV Series 33 V 4 kA Radial Through Hole Leaded Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2248
Product Specification Section
Littelfuse V14E20PL4 - Technical Attributes
Attributes Table
Capacitance: 7500pF
Clamping Voltage-Max: 65V
Peak Output Current: 4kA
Rated Voltage: 26V
RMS Voltage-Max: 20V
Varistor Voltage Range: 29.7V to 36.3V
Current Rating: 10A
Energy: 20J
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$266.25
USD
Quantity
Unit Price
750
$0.355
3,000
$0.35
3,750
$0.345
11,250+
$0.34