text.skipToContent text.skipToNavigation

Manufacturer Part #

LLCC68IMLTRT

LLCC68 Series 150 to 960 MHz Low Power LoRa® RF Transceiver +22dBm - QFN-24

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2617
Product Specification Section
Semtech LLCC68IMLTRT - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 22dBm
Interface Type: SPI
Frequency: 150MHz to 190MHz
Supply Voltage: 1.8V to 3.7V
Sensitivity: -129dBm
Modulation: FSK/GFSK
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-24EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$13,260.00
USD
Quantity
Unit Price
3,000+
$4.42