text.skipToContent text.skipToNavigation

Manufacturer Part #

P0751.103NLT

P0751NL Series 10 µH ±20% 3.8 A 50 mOhm Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
Pulse Electronics P0751.103NLT - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 3.8A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 50mΩ
Operating Temp Range: -40°C to +130°C
No of Terminals: 2
Dimension: L  12.95mm x W  9.4mm x H  5.46mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$896.00
USD
Quantity
Unit Price
800
$1.12
1,600+
$1.10
Product Variant Information section