text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-53115NL

150 µH 3 A 100 mOhm Max Radial Vertical (Open) Unshielded Toroidal Inductor

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Pulse Electronics PE-53115NL - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 150µH
Tolerance (%): ±20%
Current Rating: 3A
DC Resistance: 0.1Ω
Shielding: Yes
No of Terminals: 2
Operating Temp Range: -40°C to +130°C
Moisture Sensitivity Level: 1
Dimension: H  27.94mm x L  24.64mm x W  15.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
199
USA:
199
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.40
USD
Quantity
Unit Price
10
$3.34
25
$3.29
75
$3.24
150
$3.21
400+
$3.13
Product Variant Information section