text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM217B

Transistor Output Optocouplers 4 PIN TRANSISTOR OUTPUT MFP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi FODM217B - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Average Forward Current-Max: 50mA
Power Dissipation: 70mW
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
624
USA:
624
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
624
Multiple Of:
3000
Total
$74.88
USD
Quantity
Unit Price
3,000
$0.12
9,000
$0.118
15,000
$0.117
30,000
$0.116
60,000+
$0.114
Product Variant Information section