text.skipToContent text.skipToNavigation

Manufacturer Part #

ATXMEGA128A4U-CU

IC 16 BIT, MICROCONTROLLER, 32MHZ, 128KB FLASH 49 - VFBGA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Microchip ATXMEGA128A4U-CU - Technical Attributes
Attributes Table
Family Name: XMEGA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 34
InterfaceType / Connectivity: SPI/USART/USB/2-Wire
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
209
USA:
209
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
209
Multiple Of:
490
Total
$1,049.18
USD
Quantity
Unit Price
490+
$5.02
Product Variant Information section