text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ4917EY-T1_BE3

SQ4917EY Series 60 V 48 mOhm SMT Automotive Dual P-Channel Mosfet - SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Vishay SQ4917EY-T1_BE3 - Technical Attributes
Attributes Table
Product Status: Obsolete
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 48mΩ
Rated Power Dissipation: 5W
Qg Gate Charge: 43.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 35ns
Rise Time: 11ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 1530pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,937.50
USD
Quantity
Unit Price
2,500
$0.775
5,000
$0.765
7,500
$0.76
10,000+
$0.75
Product Variant Information section