text.skipToContent text.skipToNavigation

Manufacturer Part #

43WR10KLFTR

43W Series 3 mm J Hook 10 kOhm ±20 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 43WR10KLFTR - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.125W
Mounting Method: Surface Mount
Features & Applications
The 43WR10KLFTR is a part of 43W series 3 mm 10 kΩ ±20 % multi turn sealed surface mount cermet trimming potentiometer. It has an operating temperature range of -65 °C to +150 °C.

Features:

  • Input Voltage, Maximum - 100 V
  • Resolution - Essentially infinite
  • Contact Resistance Variation - 3% Max.
  • Temperature Coefficient of Resistance - ±100 ppm/°C
  • Torque, Maximum 2.5 in. oz.
  • Weight, Approx. 0.01 oz.
  • Wiper Position Approx. 50%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,580.00
USD
Quantity
Unit Price
500+
$2.79
Product Variant Information section