text.skipToContent text.skipToNavigation

Manufacturer Part #

UCY2D220MPD1TD

UCY series 200 V 22 uF 105°C Ø10x25mm 12 kHrs Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCY2D220MPD1TD - Technical Attributes
Attributes Table
Series: UCY
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 225mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  17.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
500
$0.38
1,000
$0.375
2,000
$0.37
2,500+
$0.365
Product Variant Information section