text.skipToContent text.skipToNavigation

Manufacturer Part #

XJ180C125V210VSF2

277 - 480Vac, 180W, 100 - 1250mA, 70-210V, [DALI], IP65 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Signify North America XJ180C125V210VSF2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 180W
Minimum Output Voltage: 70V
Maximum Output Voltage: 210V
Minimum Output Current: 100mA
Maximum Output Current: 1250mA
Input Power Factor: 0.95
Efficiency: 91.5%
Number of Output Channels: 1
Certifications: CSA,cUL,ETL,UL,UL Class P
Driver Class: Class 1
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: DALI
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
13
USA:
13
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$66.02
USD
Quantity
Unit Price
1
$66.02
2
$65.28
4
$64.55
5
$64.31
15+
$62.88
Product Variant Information section