Manufacturer Part #
EVQ-PF004R
EVQ-PF Series 7.5 x 7.1 mm Through Hole 1 N Right Angle Light Touch Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 1946 | ||||||||||
Product Specification Section
Panasonic Industry EVQ-PF004R - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 15V |
| Current Rating: | 20mA |
| Insulation Resistance: | 50MΩ |
| Actuation Force: | 1N |
| Contact Plating: | Silver |
| Actuator Style: | Side Actuated |
| Termination Style: | Right Angle / PC Through Hole |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 7.5mm x W 7.1mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
129
USA:
129
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.55
100
$0.54
200
$0.53
400
$0.52
1,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole