text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1114FBD48/302EL

Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cor

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
NXP LPC1114FBD48/302EL - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 42
Peripherals: Brownout Reset/Brown-out Detect/POR
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,750
USA:
5,750
32,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.00
USD
Quantity
Unit Price
10
$2.70
25
$2.66
50
$2.63
100
$2.60
200+
$2.55
Product Variant Information section