text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC4088FBD208K

ARM Microcontrollers - MCU SSL MATRIX CONTROLLER

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
NXP LPC4088FBD208K - Technical Attributes
Attributes Table
Family Name: LPC40xx
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 120MHz
No of I/O Lines: 165
InterfaceType / Connectivity: CANbus/Ethernet/IrDA/I2C/SSI/SSP/UART
Peripherals: Brownout Reset/Brown-out Detect/I2S/LCD/POR/PWM
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$22.38
USD
Quantity
Unit Price
2
$11.19
5
$11.08
15
$10.96
30
$10.88
50+
$10.73
Product Variant Information section