text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M16SA-7BCN

SDRAM Memory IC 64Mb (4M x 16) Parallel 143MHz 5.4ns 54-TFBGA (8x8)

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Alliance Memory AS4C4M16SA-7BCN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 64Mb
Configuration: 4M x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 5.4ns
Speed Grade: 143MHz
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 3
Package Style:  TFBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,440
USA:
3,440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$24.51
USD
Quantity
Unit Price
3
$8.17
10
$8.07
20
$8.02
40
$7.96
75+
$7.86
Product Variant Information section