text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1172CVM8A

RT1170 Series 2 MB RAM 800 MHz 32-Bit Microcontroller - MAPBGA-289

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
NXP MIMXRT1172CVM8A - Technical Attributes
Attributes Table
Family Name: i.MX RT1170
Core Processor: ARM Cortex M7
RAM Size: 2MB
Speed: 800MHz
No of I/O Lines: 13
InterfaceType / Connectivity: CANbus/Ethernet/I2C/MMC/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM/Temp Sensor
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,184
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
152
Multiple Of:
152
Total
$1,775.36
USD
Quantity
Unit Price
152+
$11.68
Product Variant Information section