text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVMMBTH81LT3G

MMBTH81 Series 20 V 50 mA Surface Mount PNP RF Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVMMBTH81LT3G - Technical Attributes
Attributes Table
Polarity: PNP
Type: RF
CE Voltage-Max: 20V
Collector Current Max: 50mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 20V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 3V
DC Current Gain-Min: 60
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 600MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$412.00
USD
Quantity
Unit Price
10,000
$0.0412
20,000
$0.0405
30,000
$0.0401
40,000+
$0.0396
Product Variant Information section