Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MEV3S1205SC
Download the CAD models for this product. Learn more about SnapMagic.
25 per Tube
SIP-7
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MEV3S1205SC is a part of MEV3 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.
The MEV3 series is a new range of high performance 3 W DC/DC converters, offering 3 W of available output power in a previously rated 2 W package capable of operation over the full industrial temperature range of -40ºC to 85ºC. Available in an industry standard SIP package, with a pin compatible power upgrade path from the 1 W NMV/MEV and 2W NMK series’, they are ideally suited for providing local supplies on control system boards with the added benefit of 3 kVDC galvanic isolation.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.