text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C3216A-55TIN

SRAM Chip Async Single 3.3V 32M-Bit 2M X 16 55ns 48-Pin TSOP-I Tray

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Alliance Memory AS6C3216A-55TIN - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 2M
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 3mA to 5mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$2,907.84
USD
Quantity
Unit Price
1
$31.80
3
$31.35
5
$31.14
15
$30.69
25+
$30.29
Product Variant Information section