text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14NF5491U

ERJ Series 1210 5.49 kOhm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1716
Product Specification Section
Panasonic Industry ERJ-14NF5491U - Technical Attributes
Attributes Table
Resistance: 5.49kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$240.00
USD
Quantity
Unit Price
5,000
$0.048
10,000
$0.0472
15,000
$0.0468
20,000
$0.0465
25,000+
$0.0454