Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SPX2431AM-L/TR
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The SPX2431AM-L/TR is a 3-terminal adjustable shunt voltage regulatorproviding a highly accurate bandgap reference. The SPX2431 acts as an open-looperror amplifier with a 2.5 V temperature compensation reference. The SPX2431’sthermal stability, wide operating current (100 mA) and temperature range (0°C to105°C) makes it suitable for a variety of applications that require a low cost,high performance solution
The SPX2431A tolerance of 0.5% is proven to be sufficient to overcome all ofthe other errors in the system to virtually eliminate the need for trimming inthe power supply manufacturer's assembly line and contribute a significant costsavings. The output voltage may be adjusted to any value between VREF and 20volts with two external resistors. In the standard shunt configuration, thecombination of a low temperature coefficient, sharp turn on characteristics, lowoutput impedance, and programmable output voltage makes this precision referencean excellent error amplifier
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.