text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC244MTC

74VHC Series CMOS Octal Buffer/Line Driver w/ 3-STATE Output - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
onsemi 74VHC244MTC - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74VHC244 Series is an advanced high speed CMOS octal bus buffer fabricated with silicon gate CMOS technology.

It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Features:

  • High Speed tPD = 3.9 ns (typ) at VCC = 5 V
  • High noise immunity VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low noise VOLP = 0.6 V (typ)
  • Low power dissipation ICC = 4 µA (max) @ TA = 25°C
  • Pin and function compatible with 74HC244 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3525
Multiple Of:
75
Total
$1,692.00
USD
Quantity
Unit Price
40
$0.515
125
$0.50
400
$0.49
1,250
$0.48
4,000+
$0.46
Product Variant Information section