Manufacturer Part #
RTK7FPA6E1S00001BE
Fast Prototyping Evaluation Board for RA6E1 Series
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Renesas RTK7FPA6E1S00001BE - Product Specification
Renesas RTK7FPA6E1S00001BE - Technical Attributes
| Application Type: | Dev Tool |
| Core Supported: | FPB-RA6E1 |
Features & Applications
RA6E1 Fast Prototyping Board
The RA6E1 Fast Prototyping Board comes equipped with a R7FA6E10F2CFP microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.
Sample software is available to demonstrate the functionality of the RA6E1 MCU and for connecting between the RA6E1 Fast Prototyping Board and various wireless modules or various sensor modules.
Please use Bluetooth®, LoRa® and Wi-Fi according to the radio regulations of each country during use.
Features
•Equipped with an RA6E1 32-bit microcontroller 100-pin, ROM: 256KB, RAM: 1MB
•No additional tools are required for program debugging/writing with the built-in SEGGER J-Link™ emulator circuit
•Through-holes with access to all of the pins of the microcontroller
•Arduino Uno and Pmod™ interfaces come standard
•Support for various RA6E1 software and tools
Available Packaging
Package Qty:
1 per Kit