text.skipToContent text.skipToNavigation

Manufacturer Part #

INN2904K-TL

AC/DC Converters Offline CV/CC Switch 725V 900V FET w/ SR

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Power Integrations INN2904K-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 900V
Topology: Flyback
Duty Cycle-Max: 60%
Switching Frequency-Max: 107kHz
Rated Power: 29W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSOP-R16B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,280.00
USD
Quantity
Unit Price
1,000
$1.28
2,000
$1.26
3,000+
$1.25
Product Variant Information section