text.skipToContent text.skipToNavigation

Manufacturer Part #

745254-2

HDP-20 Series 26-22 AWG Standard Cable Connector Insulated Contact Pin Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 745254-2 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Pin
Wire Gauge: AWG 26-22
Features & Applications

The 745254-2 is a 26-22 AWG HDP-20 Insulated Contact Pin Crimp terminal for Standard Cable Connector

Product Features:

  • Product Series = HDP-20 (Crimp Snap)
  • Contact Type = Pin
  • Brass Contact Base Material
  • Crimp Termination Method to Wire/Cable
  • Product Type = Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.01 – 1.27 [0.040 – 0.050]
  • Insulation Support = Yes
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel or Gold (30) over Nickel
  • Contact Size = 20]

View the HDP-20 Series of Crimp Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
48000
Multiple Of:
48000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,528.00
USD
Quantity
Unit Price
48,000+
$0.136
Product Variant Information section