text.skipToContent text.skipToNavigation

Manufacturer Part #

H1164NLT

LAN 10/100 28.58mm x 12.19mm Surface Mount Base-T Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2607
Product Specification Section
Pulse Electronics H1164NLT - Technical Attributes
Attributes Table
Inductance: 350µH
Insertion Loss: 1dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Length: 28.58mm
Width: 12.19mm
Height - Max: 5.84mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,310.00
USD
Quantity
Unit Price
250+
$13.24