Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
STEVAL-VP26K01B
Download the CAD models for this product. Learn more about SnapMagic.
1 per Box
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The VIPer26K from STMicroelectronics is a high-voltage offline converter which combines both a PWM current-mode control block and a 1,050V avalanche-rugged power stage.
APPLICATIONS• Energy metering• Auxiliary power supplies for industrial systems with a three-phase input• LED lighting• Air-conditioning units
FEATURES• Drain-current limit protection: – -500mA for the VIPER265K – -700mA for the VIPER267K• <30mW standby power at 230V AC• Safe auto-restart after a fault condition• Hysteretic thermal shut-down protection• Built-in soft-start for improved system reliability
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.