text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2304DDS-T1-GE3

Single N-Channel 30 V 0.06 Ohm Surface Mount Power MosFet - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI2304DDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 2.1nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The SI2304DDS-T1-GE3 is a N-Channel 30-V (D-S) MOSFET. It is available in a TO-236 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • 100 % Rg Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • DC/DC Converter
Pricing Section
Global Stock:
0
USA:
0
198,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.43
6,000
$0.425
12,000
$0.42
15,000+
$0.415
Product Variant Information section