Manufacturer Part #
ERJ-L08KF47MV
ERJ Series 1206 47 mOhm 0.33 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic Industry ERJ-L08KF47MV - Product Specification
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
Panasonic Industry ERJ-L08KF47MV - Technical Attributes
Attributes Table
Resistance: | 0.047Ω |
Rated Power: | 0.33W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount