text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C5688AXI-LP099

ARM® Cortex®-M3 PSOC® 5 CY8C56LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Infineon CY8C5688AXI-LP099 - Technical Attributes
Attributes Table
Family Name: PSoC 5
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 72
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: CapSense/DMA/LCD/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$32.36
USD
Quantity
Unit Price
2
$16.18
4
$16.05
10
$15.88
25
$15.72
40+
$15.53
Product Variant Information section