text.skipToContent text.skipToNavigation

Manufacturer Part #

HLW14S-2C7LF

14 POS 1mm Solder ST Thru-Hole FFC/FPC Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions HLW14S-2C7LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 14
Pitch: 1 mm
Height - Max: 5.9mm
Style/Orientation: Vertical
Termination: Solder
FFC, FCB Thickness: 0.33 mm
Current Rating: 1A
Contact Plating: Tin
Material: Polybutylene Terephthalate
Insulation Resistance: 500MΩ
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
13440
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,122.24
USD
Quantity
Unit Price
320
$0.0901
800
$0.088
3,200
$0.085
6,400
$0.0835
16,000+
$0.0802
Product Variant Information section