text.skipToContent text.skipToNavigation

Manufacturer Part #

BZD27C27P-E3-08

Zener Diodes ZENER DIODE SMF DO219-HE3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay BZD27C27P-E3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.8W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Impedance: 7Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 27V
No of Terminals: 2
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,080.00
USD
Quantity
Unit Price
3,000
$0.142
6,000
$0.14
9,000
$0.139
15,000+
$0.136
Product Variant Information section