Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
1210YC226KAT2A
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:As part of the ongoing efforts with transitioning to the global MLCC PN nomenclature, the thickness codes for the list of PNs have been updated. The datasheets for the global PNs have been updated to reflect these changes
Part Status:
The 1210YC226KAT2A is a 22 uF, 16 V and ±10 % Tolerance X7R SMT multilayer ceramic capacitor.
The X7R is the most popular of intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency.
The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
Features:
View the available 1210 series of multilayer ceramic capacitor
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.