text.skipToContent text.skipToNavigation

Manufacturer Part #

R1M-2405S/SMD

R1M Series 1 W Single Output 5 V 0.2 A Isolated SMT DC/DC Converter - SMD-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R1M-2405S/SMD - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 79%
Quiescent Current: 10mA
Load Capacitance: 820µF
Load Regulation (%): 1%
Output Current: 0.2A
Ripple & Noise: 30mV
Dimension: L  13.2mm x W  9.1mm x H  9.9mm
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
215
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$364.60
USD
Quantity
Unit Price
20
$18.23
40+
$17.99
Product Variant Information section