text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW20820A1KFBGT

CYW20820 Series 3 V 2.4 GHz 3 Mbps Bluetooth System On Chip IC - FPBGA-62

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CYW20820A1KFBGT - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 3mA
Sensitivity: -94.5dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.71V to 3.3V
Supply Current: 60mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 62
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$13,650.00
USD
Quantity
Unit Price
5,000+
$2.73
Product Variant Information section