text.skipToContent text.skipToNavigation

Manufacturer Part #

19-21SDRC/S530-A2/4T

Deep red LED SMD

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Everlight 19-21SDRC/S530-A2/4T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 27mcd
Viewing Angle: 100°
Wavelength: 639nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$350.00
USD
Quantity
Unit Price
4,000+
$0.0875
Product Variant Information section