text.skipToContent text.skipToNavigation

Manufacturer Part #

OD9220-12HB

DC Fan, 92x92x20mm, 12VDC, 32CFM, 0.25A, 36.7dBA, 2700RPM, Dual Ball, Lead Wires

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OD9220-12HB - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 32CFM
Noise: 33dBA
Voltage Rating: 12V
Dimension: L  92mm x W  92mm x H  20mm
Features & Applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OD9220 Series are a 92 x 92 x 20 mm DC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 29 and 33 CFM. It’s offered in 12 and 24 standard volts. All models can be customized if needed to fit your voltage requirements.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.88
USD
Quantity
Unit Price
3
$9.96
5
$9.91
20
$9.77
30
$9.73
75+
$9.59
Product Variant Information section