text.skipToContent text.skipToNavigation

Manufacturer Part #

CT8132BL-IS3

CT8132BL-IS3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Allegro MicroSystems CT8132BL-IS3 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 3mA
Supply Voltage: 1.7V to 5.5V
Supply Current: 900nA
Sensing Range: ±3mT
Leakage Current: 20pA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +155°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000+
$0.365
Product Variant Information section