text.skipToContent text.skipToNavigation

Manufacturer Part #

5745355-4

HD20 Series 50 Position Right Angle Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745355-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 50
No of Rows: 3
Termination: Male/Pin Solder Cup
Pitch: 2.76 mm
Material: Full Metal
Shell Size: 5 D
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5745355-4 is a HD20 Series 50 Position Right Angle Plug Board Mount D-Sub Connector.

Features:

  • 50 Positions
  • Connector Style = Plug
  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$6,871.20
USD
Quantity
Unit Price
1
$42.95
3
$42.42
10
$41.84
20
$41.52
40+
$40.90
Product Variant Information section