text.skipToContent text.skipToNavigation

Manufacturer Part #

JANS1N6126AUS

Diode TVS Single Bi-Dir 51.7V 500W 2-Pin E-MELF

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Microchip JANS1N6126AUS - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 97.1V
Directional: Bi-Directional
Power Dissipation: 2W to 3W
Peak Output Current: 5.1A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 20mA
Standoff Voltage: 51.7V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$87.21
USD
Quantity
Unit Price
1
$87.21
3
$85.85
5
$85.22
10
$84.38
20+
$83.06
Product Variant Information section