text.skipToContent text.skipToNavigation

Manufacturer Part #

AZEV140-1AE-12D

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZEV140-1AE-12D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 175.2mA
Nominal Coil Voltage: 12V
Contact Current-Max: 50A
Coil Resistance: 68.5Ω
Switching Voltage: 440V
Rated Power: 2.1W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC / Quick Connect
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
800
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,448.00
USD
Quantity
Unit Price
3
$9.67
5
$9.62
20
$9.49
30
$9.45
75+
$9.31
Product Variant Information section